
25LC320A-I/ST | |
|---|---|
DigiKey Part Number | 25LC320A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320A-I/ST |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320A-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | 16,38000 Kč | Similar |
| AT25320B-XHL-B | Microchip Technology | 79 | AT25320B-XHL-B-ND | 9,66000 Kč | Similar |
| BR25H320FVT-2CE2 | Rohm Semiconductor | 1 340 | BR25H320FVT-2CE2CT-ND | 12,81000 Kč | Similar |
| CAV25320YE-GT3 | onsemi | 2 724 | 488-CAV25320YE-GT3CT-ND | 16,17000 Kč | Similar |
| R1EX25032ATA00I#S0 | Renesas Electronics Corporation | 2 983 | 559-R1EX25032ATA00I#S0CT-ND | 61,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

