25LC020A-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,77404 Kč
Datasheet

Similar


Microchip Technology
In Stock: 398
Unit Price: 6,42350 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 289
Unit Price: 10,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39 699
Unit Price: 6,46521 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,47000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 7,27718 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 854
Unit Price: 11,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,44104 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 333
Unit Price: 7,09000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 7,74448 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 9,58102 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC020A-E/ST

DigiKey Part Number
25LC020A-E/ST-ND
Manufacturer
Manufacturer Product Number
25LC020A-E/ST
Description
IC EEPROM 2KBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC020A-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC020AT-E/STMicrochip Technology025LC020AT-E/ST-ND14,77404 KčDirect
AT25020B-XHL-BMicrochip Technology398AT25020B-XHL-B-ND6,42350 KčSimilar
BR25H020FVT-2CE2Rohm Semiconductor2 289BR25H020FVT-2CE2CT-ND10,43000 KčSimilar
BR25L020FV-WE2Rohm Semiconductor0BR25L020FV-WE2-ND0,00000 KčSimilar
BR25L020FVT-WE2Rohm Semiconductor0BR25L020FVT-WE2CT-ND14,81000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60014,77403 Kč8 864,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,77403 Kč
Unit Price with VAT:17,87658 Kč