
M95020-WDW6TP | |
|---|---|
DigiKey Part Number | 497-M95020-WDW6TPTR-ND - Tape & Reel (TR) 497-M95020-WDW6TPCT-ND - Cut Tape (CT) 497-M95020-WDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-WDW6TP |
Description | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95020-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95020-DRDW3TP/K | STMicroelectronics | 7 854 | 497-14440-1-ND | 11,68000 Kč | Similar |
| CAV25020YE-GT3 | onsemi | 3 000 | 488-CAV25020YE-GT3CT-ND | 7,27718 Kč | Upgrade |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | 6,42350 Kč | Similar |
| AT25020B-XHL-T | Microchip Technology | 7 600 | AT25020B-XHL-TCT-ND | 7,09000 Kč | Similar |
| BR25H020FVT-2CE2 | Rohm Semiconductor | 2 289 | BR25H020FVT-2CE2CT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 25 | 6,45680 Kč | 161,42 Kč |
| 50 | 6,32760 Kč | 316,38 Kč |
| 100 | 6,19410 Kč | 619,41 Kč |
| 250 | 6,01724 Kč | 1 504,31 Kč |
| 500 | 5,88250 Kč | 2 941,25 Kč |
| 1 000 | 5,74673 Kč | 5 746,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,47608 Kč | 21 904,32 Kč |
| 8 000 | 5,34188 Kč | 42 735,04 Kč |
| 12 000 | 5,26402 Kč | 63 168,24 Kč |
| 20 000 | 5,16670 Kč | 103 334,00 Kč |
| 28 000 | 5,10315 Kč | 142 888,20 Kč |
| 40 000 | 5,03634 Kč | 201 453,60 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

