
BR25H020FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H020FVT-2CE2TR-ND - Tape & Reel (TR) BR25H020FVT-2CE2CT-ND - Cut Tape (CT) BR25H020FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020FVT-2CE2 |
Description | IC EEPROM 2KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H020FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H020FVT-5ACE2 | Rohm Semiconductor | 2 984 | 846-BR25H020FVT-5ACE2CT-ND | 10,01000 Kč | MFR Recommended |
| M95020-DRDW3TP/K | STMicroelectronics | 7 854 | 497-14440-1-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,78100 Kč | 97,81 Kč |
| 25 | 9,52680 Kč | 238,17 Kč |
| 50 | 9,32660 Kč | 466,33 Kč |
| 100 | 9,12430 Kč | 912,43 Kč |
| 250 | 8,85608 Kč | 2 214,02 Kč |
| 500 | 8,65128 Kč | 4 325,64 Kč |
| 1 000 | 8,44710 Kč | 8 447,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12502 Kč | 24 375,06 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

