EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
8-TSSOP 8-MSOP

M95020-DRDW3TP/K

DigiKey Part Number
497-14440-2-ND - Tape & Reel (TR)
497-14440-1-ND - Cut Tape (CT)
497-14440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95020-DRDW3TP/K
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95020-DRDW3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
1010,90700 Kč109,07 Kč
2510,61120 Kč265,28 Kč
5010,39440 Kč519,72 Kč
10010,17120 Kč1 017,12 Kč
2509,87216 Kč2 468,04 Kč
5009,64526 Kč4 822,63 Kč
1 0009,41855 Kč9 418,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,96766 Kč35 870,64 Kč
8 0008,74515 Kč69 961,20 Kč
12 0008,61629 Kč103 395,48 Kč
20 0008,45561 Kč169 112,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč