
BR25H020FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H020FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H020FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H020FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020FVT-5ACE2 |
Description | 2KBIT, SPI BUS, SERIAL EEPROM FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 9,18480 Kč | 229,62 Kč |
| 50 | 8,99280 Kč | 449,64 Kč |
| 100 | 8,80310 Kč | 880,31 Kč |
| 250 | 8,54576 Kč | 2 136,44 Kč |
| 500 | 8,35096 Kč | 4 175,48 Kč |
| 1 000 | 8,15554 Kč | 8 155,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84723 Kč | 23 541,69 Kč |
| 6 000 | 7,65432 Kč | 45 925,92 Kč |
| 9 000 | 7,54246 Kč | 67 882,14 Kč |
| 15 000 | 7,40273 Kč | 111 040,95 Kč |
| 21 000 | 7,31153 Kč | 153 542,13 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

