Similar
Similar

M95020-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-15234-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95020-DWDW4TP/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DWDW4TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25020YE-GT3 | onsemi | 3 000 | 488-CAV25020YE-GT3CT-ND | 7,27718 Kč | Similar |
| S-25C020A0I-T8T1U | ABLIC Inc. | 0 | S-25C020A0I-T8T1U-ND | 9,58102 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,44104 Kč | 21 764,16 Kč |
| Unit Price without VAT: | 5,44104 Kč |
|---|---|
| Unit Price with VAT: | 6,58366 Kč |



