BR25L020FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49736 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49736 Kč
Datasheet

Similar


Microchip Technology
In Stock: 398
Unit Price: 0,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39 699
Unit Price: 0,26347 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 854
Unit Price: 0,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 473
Unit Price: 0,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 333
Unit Price: 0,29000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 996
Unit Price: 0,75000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,39045 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L020FVT-WE2

DigiKey Part Number
BR25L020FVT-WE2TR-ND - Tape & Reel (TR)
BR25L020FVT-WE2CT-ND - Cut Tape (CT)
BR25L020FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L020FVT-WE2
Description
IC EEPROM 2KBIT SPI 5MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,41807 Kč43 254,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč