CAT25020YI-GT3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,20464 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,20464 Kč
Datasheet

Similar


Microchip Technology
In Stock: 398
Unit Price: 6,42350 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 600
Unit Price: 7,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,36458 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 289
Unit Price: 10,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 854
Unit Price: 11,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 333
Unit Price: 7,09000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 993
Unit Price: 18,35000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020YI-GT3

DigiKey Part Number
CAT25020YI-GT3TR-ND - Tape & Reel (TR)
CAT25020YI-GT3CT-ND - Cut Tape (CT)
CAT25020YI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25020YI-GT3
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25020YI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256 x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA020A-I/STMicrochip Technology025AA020A-I/ST-ND12,20464 KčSimilar
25AA020AT-I/STMicrochip Technology025AA020AT-I/STTR-ND12,20464 KčSimilar
AT25020B-XHL-BMicrochip Technology398AT25020B-XHL-B-ND6,42350 KčSimilar
AT25020B-XHL-TMicrochip Technology7 600AT25020B-XHL-TCT-ND7,09000 KčSimilar
BR25020-10TU-1.8Rohm Semiconductor0BR25020-10TU-1.8-ND11,36458 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
1010,76100 Kč107,61 Kč
2510,48600 Kč262,15 Kč
5010,26920 Kč513,46 Kč
10010,04820 Kč1 004,82 Kč
2509,75452 Kč2 438,63 Kč
5009,53054 Kč4 765,27 Kč
1 0009,30656 Kč9 306,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,16254 Kč21 487,62 Kč
6 0006,98593 Kč41 915,58 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč