
R1EX25002ATA00I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX25002ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25002ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25002ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25002ATA00I#S0 |
Description | IC EEPROM 2KBIT SPI 5MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25002ATA00I#S0 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95020-RDW6TP | STMicroelectronics | 0 | 497-8673-1-ND | 7,09000 Kč | Direct |
| 25AA020AT-I/ST | Microchip Technology | 0 | 25AA020AT-I/STTR-ND | 12,20464 Kč | Similar |
| AT25020B-XHL-T | Microchip Technology | 7 600 | AT25020B-XHL-TCT-ND | 7,09000 Kč | Similar |
| CAT25020YI-GT3 | onsemi | 0 | CAT25020YI-GT3CT-ND | 11,47000 Kč | Similar |
| M95020-DRDW3TP/K | STMicroelectronics | 7 854 | 497-14440-1-ND | 11,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 25 | 16,73440 Kč | 418,36 Kč |
| 50 | 16,38000 Kč | 819,00 Kč |
| 100 | 16,01910 Kč | 1 601,91 Kč |
| 250 | 15,53900 Kč | 3 884,75 Kč |
| 500 | 15,17530 Kč | 7 587,65 Kč |
| 1 000 | 14,81241 Kč | 14 812,41 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

