Similar
Similar
Similar
Similar
Similar

BR25L020FV-WE2 | |
|---|---|
DigiKey Part Number | BR25L020FV-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25L020FV-WE2 |
Description | IC EEPROM 2KBIT SPI 5MHZ 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 5 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25020B-XPD-T | Microchip Technology | 0 | 150-AT25020B-XPD-TCT-ND | 8,67172 Kč | Similar |
| CAT25020YI-GT3 | onsemi | 0 | CAT25020YI-GT3CT-ND | 11,47000 Kč | Similar |
| M95020-RDW6TP | STMicroelectronics | 0 | 497-8673-1-ND | 7,09000 Kč | Similar |
| M95020-WDW6TP | STMicroelectronics | 3 333 | 497-M95020-WDW6TPCT-ND | 7,09000 Kč | Similar |
| S-25C020A0I-T8T1U | ABLIC Inc. | 0 | S-25C020A0I-T8T1U-ND | 9,58102 Kč | Similar |





