AT25020B-XPD-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 3 000
Unit Price: 7,27718 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 993
Unit Price: 18,35000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25020B-XPD-T

DigiKey Part Number
150-AT25020B-XPD-TTR-ND - Tape & Reel (TR)
150-AT25020B-XPD-TCT-ND - Cut Tape (CT)
150-AT25020B-XPD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25020B-XPD-T
Description
IC EEPROM 2KBIT SPI 5MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
5 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV25020YE-GT3onsemi3 000488-CAV25020YE-GT3CT-ND7,27718 KčDirect
R1EX25002ATA00I#S0Renesas Electronics Corporation2 993559-R1EX25002ATA00I#S0CT-ND18,35000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,67172 Kč43 358,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,67172 Kč
Unit Price with VAT:10,49278 Kč