S-25C020A0I-T8T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,77404 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 333
Unit Price: 7,09000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C020A0I-T8T1G

DigiKey Part Number
S-25C020A0I-T8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C020A0I-T8T1G
Description
IC EEPROM 2KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
4ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC020AT-E/STMicrochip Technology025LC020AT-E/ST-ND14,77404 KčSimilar
M95020-WDW6TPSTMicroelectronics3 333497-M95020-WDW6TPCT-ND7,09000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,74448 Kč23 233,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,74448 Kč
Unit Price with VAT:9,37082 Kč