24FC64FT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 764
Unit Price: 12,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 48 307
Unit Price: 7,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,34781 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 840
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,34782 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 724
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 114
Unit Price: 8,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 14,25521 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 265
Unit Price: 16,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 234
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 269
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 211
Unit Price: 7,77000 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC64FT-I/ST

DigiKey Part Number
24FC64FT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FC64FT-I/ST
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24FC64FT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64T-E/STMicrochip Technology024AA64T-E/ST-ND14,87498 KčSimilar
24AA64T-I/STMicrochip Technology76424AA64T-I/STCT-ND12,18000 KčSimilar
AT24C64D-XHM-TMicrochip Technology48 307AT24C64D-XHM-TCT-ND7,98000 KčSimilar
AT24CS64-XHM-TMicrochip Technology0AT24CS64-XHM-TTR-ND9,37771 KčSimilar
24FC64-I/STMicrochip Technology024FC64-I/ST-ND10,34781 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,34782 Kč25 869,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,34782 Kč
Unit Price with VAT:12,52086 Kč