Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA64T-E/ST | |
|---|---|
DigiKey Part Number | 24AA64T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA64T-E/ST |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C64B-10TU-1.8 | Microchip Technology | 701 | AT24C64B-10TU-1.8-ND | 18,90000 Kč | Similar |
| AT24C64B-10TU-2.7 | Microchip Technology | 484 | AT24C64B-10TU-2.7-ND | 18,90000 Kč | Similar |
| 24AA64-E/ST | Microchip Technology | 0 | 24AA64-E/ST-ND | 14,87498 Kč | Parametric Equivalent |
| BR24G64FVT-3AGE2 | Rohm Semiconductor | 5 724 | BR24G64FVT-3AG2CT-ND | 6,93000 Kč | Similar |
| BR24G64FVT-3GE2 | Rohm Semiconductor | 5 114 | BR24G64FVT-3GE2CT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,87498 Kč | 37 187,45 Kč |
| Unit Price without VAT: | 14,87498 Kč |
|---|---|
| Unit Price with VAT: | 17,99873 Kč |







