EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S64FVT-WE2

DigiKey Part Number
846-BR24S64FVT-WE2TR-ND - Tape & Reel (TR)
846-BR24S64FVT-WE2CT-ND - Cut Tape (CT)
846-BR24S64FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24S64FVT-WE2
Description
IC EEPROM 64KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FVT-5E2Rohm Semiconductor2 020846-BR24G64FVT-5E2CT-ND11,34000 KčSimilar
BR24G64FVT-3AGE2Rohm Semiconductor5 724BR24G64FVT-3AG2CT-ND6,93000 KčSimilar
BR24G64FVT-3GE2Rohm Semiconductor5 114BR24G64FVT-3GE2CT-ND8,82000 KčSimilar
24LC64F-E/STMicrochip Technology30024LC64F-E/ST-ND13,44000 KčSimilar
24AA64-E/STMicrochip Technology024AA64-E/ST-ND14,87498 KčSimilar
In-Stock: 8 265
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,63000 Kč166,30 Kč
2516,18520 Kč404,63 Kč
5015,83660 Kč791,83 Kč
10015,48390 Kč1 548,39 Kč
25015,01608 Kč3 754,02 Kč
50014,66248 Kč7 331,24 Kč
1 00014,30972 Kč14 309,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,75614 Kč41 268,42 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč