
BR24G64FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G64FVT-3GE2TR-ND - Tape & Reel (TR) BR24G64FVT-3GE2CT-ND - Cut Tape (CT) BR24G64FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVT-3GE2 |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVT-5E2 | Rohm Semiconductor | 2 020 | 846-BR24G64FVT-5E2CT-ND | 11,34000 Kč | MFR Recommended |
| 24AA64F-I/ST | Microchip Technology | 1 690 | 24AA64F-I/ST-ND | 11,76000 Kč | Similar |
| 24LC64XT-E/ST | Microchip Technology | 0 | 24LC64XT-E/ST-ND | 14,87498 Kč | Similar |
| AT24CS64-XHM-T | Microchip Technology | 0 | AT24CS64-XHM-TTR-ND | 9,37771 Kč | Similar |
| M24C64-DRDW3TP/K | STMicroelectronics | 11 599 | 497-14426-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 8,00440 Kč | 200,11 Kč |
| 50 | 7,84480 Kč | 392,24 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 250 | 7,45596 Kč | 1 863,99 Kč |
| 500 | 7,28672 Kč | 3 643,36 Kč |
| 1 000 | 7,11727 Kč | 7 117,27 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

