
M24C64-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14426-2-ND - Tape & Reel (TR) 497-14426-1-ND - Cut Tape (CT) 497-14426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DRDW3TP/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 $ | 0,92 $ |
| 10 | 0,86300 $ | 8,63 $ |
| 25 | 0,84000 $ | 21,00 $ |
| 50 | 0,82200 $ | 41,10 $ |
| 100 | 0,80400 $ | 80,40 $ |
| 250 | 0,77984 $ | 194,96 $ |
| 500 | 0,76156 $ | 380,78 $ |
| 1 000 | 0,74333 $ | 743,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70724 $ | 2 828,96 $ |
| 8 000 | 0,68951 $ | 5 516,08 $ |
| 12 000 | 0,67927 $ | 8 151,24 $ |
| Unit Price without VAT: | 0,92000 $ |
|---|---|
| Unit Price with VAT: | 1,11320 $ |











