24AA64-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 701
Unit Price: 0,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 484
Unit Price: 0,76000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,60207 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 724
Unit Price: 0,28000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 114
Unit Price: 0,36000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,57698 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 265
Unit Price: 0,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 269
Unit Price: 0,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 257
Unit Price: 0,25000 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA64-E/ST

DigiKey Part Number
24AA64-E/ST-ND
Manufacturer
Manufacturer Product Number
24AA64-E/ST
Description
IC EEPROM 64KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA64-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C64B-10TU-1.8Microchip Technology701AT24C64B-10TU-1.8-ND0,76000 KčSimilar
AT24C64B-10TU-2.7Microchip Technology484AT24C64B-10TU-2.7-ND0,76000 KčSimilar
24AA64T-E/STMicrochip Technology024AA64T-E/ST-ND0,60207 KčParametric Equivalent
BR24G64FVT-3AGE2Rohm Semiconductor5 724BR24G64FVT-3AG2CT-ND0,28000 KčSimilar
BR24G64FVT-3GE2Rohm Semiconductor5 114BR24G64FVT-3GE2CT-ND0,36000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60014,87498 Kč8 924,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87498 Kč
Unit Price with VAT:17,99873 Kč