8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-DRDW8TP/K

DigiKey Part Number
497-M24C64-DRDW8TP/KTR-ND - Tape & Reel (TR)
497-M24C64-DRDW8TP/KCT-ND - Cut Tape (CT)
497-M24C64-DRDW8TP/KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-DRDW8TP/K
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C64-DRDW8TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
108,04100 Kč80,41 Kč
257,83920 Kč195,98 Kč
507,67900 Kč383,95 Kč
1007,51490 Kč751,49 Kč
2507,29676 Kč1 824,19 Kč
5007,13090 Kč3 565,45 Kč
1 0006,96460 Kč6 964,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,63354 Kč26 534,16 Kč
8 0006,46980 Kč51 758,40 Kč
12 0006,37492 Kč76 499,04 Kč
20 0006,25646 Kč125 129,20 Kč
28 0006,17921 Kč173 017,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč