
M24C64-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8647-2-ND - Tape & Reel (TR) 497-8647-1-ND - Cut Tape (CT) 497-8647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-RDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C64-DRDW3TP/K | STMicroelectronics | 11 599 | 497-14426-1-ND | 0,78000 Kč | Similar |
| M24C64-DRDW8TP/K | STMicroelectronics | 5 269 | 497-M24C64-DRDW8TP/KCT-ND | 0,37000 Kč | Similar |
| 24AA64-I/ST | Microchip Technology | 119 | 24AA64-I/ST-ND | 0,48000 Kč | Similar |
| 24AA64F-I/ST | Microchip Technology | 1 690 | 24AA64F-I/ST-ND | 0,48000 Kč | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,66520 Kč | 283,26 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 250 | 5,39144 Kč | 1 347,86 Kč |
| 500 | 5,27092 Kč | 2 635,46 Kč |
| 1 000 | 5,14997 Kč | 5 149,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90844 Kč | 19 633,76 Kč |
| 8 000 | 4,78854 Kč | 38 308,32 Kč |
| 12 000 | 4,71890 Kč | 56 626,80 Kč |
| 20 000 | 4,63188 Kč | 92 637,60 Kč |
| 28 000 | 4,57503 Kč | 128 100,84 Kč |
| 40 000 | 4,51524 Kč | 180 609,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











