Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S64FV-WE2 | |
|---|---|
DigiKey Part Number | BR24S64FV-WE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S64FV-WE2 |
Description | IC EEPROM 64KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVT-3AGE2 | Rohm Semiconductor | 5 724 | BR24G64FVT-3AG2CT-ND | 6,93000 Kč | Similar |
| BR24G64FVT-3GE2 | Rohm Semiconductor | 5 114 | BR24G64FVT-3GE2CT-ND | 8,82000 Kč | Similar |
| BR24G64FVT-5E2 | Rohm Semiconductor | 2 020 | 846-BR24G64FVT-5E2CT-ND | 11,34000 Kč | Similar |
| BR24S64FVT-WE2 | Rohm Semiconductor | 8 265 | 846-BR24S64FVT-WE2CT-ND | 16,59000 Kč | Similar |
| 24AA64T-E/ST | Microchip Technology | 0 | 24AA64T-E/ST-ND | 14,87498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25521 Kč | 35 638,03 Kč |
| Unit Price without VAT: | 14,25521 Kč |
|---|---|
| Unit Price with VAT: | 17,24880 Kč |







