
M24C64-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15760-2-ND - Tape & Reel (TR) 497-15760-1-ND - Cut Tape (CT) 497-15760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,61184 Kč | 1 652,96 Kč |
| 500 | 6,46276 Kč | 3 231,38 Kč |
| 1 000 | 6,31305 Kč | 6 313,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,01488 Kč | 24 059,52 Kč |
| 8 000 | 5,86710 Kč | 46 936,80 Kč |
| 12 000 | 5,78140 Kč | 69 376,80 Kč |
| 20 000 | 5,67432 Kč | 113 486,40 Kč |
| 28 000 | 5,60445 Kč | 156 924,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


