
24FC64F-I/ST | |
|---|---|
DigiKey Part Number | 24FC64F-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24FC64F-I/ST |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64F-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 $ | 0,46 $ |
| 25 | 0,45000 $ | 11,25 $ |
| 100 | 0,44800 $ | 44,80 $ |
| Unit Price without VAT: | 0,46000 $ |
|---|---|
| Unit Price with VAT: | 0,55660 $ |

