Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24FC64T-I/ST | |
|---|---|
DigiKey Part Number | 24FC64T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FC64T-I/ST |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64T-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC64-I/ST | Microchip Technology | 0 | 24FC64-I/ST-ND | 10,34781 Kč | Direct |
| 24AA64T-E/ST | Microchip Technology | 0 | 24AA64T-E/ST-ND | 14,87498 Kč | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | 12,18000 Kč | Similar |
| AT24C64D-XHM-T | Microchip Technology | 48 307 | AT24C64D-XHM-TCT-ND | 7,98000 Kč | Similar |
| AT24CS64-XHM-T | Microchip Technology | 0 | AT24CS64-XHM-TTR-ND | 9,37771 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,34782 Kč | 25 869,55 Kč |
| Unit Price without VAT: | 10,34782 Kč |
|---|---|
| Unit Price with VAT: | 12,52086 Kč |







