CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Micro Crystal AG
In Stock: 1 631
Unit Price: 0,52000 Kč
Datasheet

MFR Recommended


Micro Crystal AG
In Stock: 3 990
Unit Price: 0,42000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 886
Unit Price: 1,41000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 2 752
Unit Price: 1,37000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,58000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,43473 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,33336 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,33336 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 2 905
Unit Price: 0,49000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 73 579
Unit Price: 0,37000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 95 461
Unit Price: 0,37000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 39 829
Unit Price: 0,44000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 24 977
Unit Price: 0,44000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,36800 Kč123,68 Kč
2511,70000 Kč292,50 Kč
5011,22140 Kč561,07 Kč
10010,75520 Kč1 075,52 Kč
25010,17144 Kč2 542,86 Kč
5009,75022 Kč4 875,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,34705 Kč9 347,05 Kč
2 0008,96048 Kč17 920,96 Kč
3 0008,74189 Kč26 225,67 Kč
5 0008,47420 Kč42 371,00 Kč
7 0008,34293 Kč58 400,51 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč