CM8V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC

DigiKey Part Number
2195-CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM8V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,85200 Kč78,52 Kč
257,41800 Kč185,45 Kč
507,11060 Kč355,53 Kč
1006,81600 Kč681,60 Kč
2506,44636 Kč1 611,59 Kč
5006,17986 Kč3 089,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,51666 Kč6 516,66 Kč
2 0006,24701 Kč12 494,02 Kč
3 0006,09454 Kč18 283,62 Kč
5 0005,90781 Kč29 539,05 Kč
7 0005,78797 Kč40 515,79 Kč
10 0005,66361 Kč56 636,10 Kč
12 0005,60107 Kč67 212,84 Kč
24 0005,36975 Kč128 874,00 Kč
25 0005,35643 Kč133 910,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč