
CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC5V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.1x1.5) | |
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 50 | 27,40660 Kč | 1 370,33 Kč |
| 100 | 26,27270 Kč | 2 627,27 Kč |
| 250 | 24,84652 Kč | 6 211,63 Kč |
| 500 | 23,81930 Kč | 11 909,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,11886 Kč | 25 118,86 Kč |
| 2 000 | 24,08177 Kč | 48 163,54 Kč |
| 3 000 | 23,49536 Kč | 70 486,08 Kč |
| 5 000 | 22,77741 Kč | 113 887,05 Kč |
| 7 000 | 22,31685 Kč | 156 217,95 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

