32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC

DigiKey Part Number
2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCTR-ND - Tape & Reel (TR)
2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCCT-ND - Cut Tape (CT)
2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1011,24100 Kč112,41 Kč
2510,63440 Kč265,86 Kč
5010,19660 Kč509,83 Kč
1009,77350 Kč977,35 Kč
2509,24264 Kč2 310,66 Kč
5008,85994 Kč4 429,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,34283 Kč9 342,83 Kč
2 0008,95646 Kč17 912,92 Kč
3 0008,73800 Kč26 214,00 Kč
5 0008,47035 Kč42 351,75 Kč
7 0008,29863 Kč58 090,41 Kč
10 0008,12046 Kč81 204,60 Kč
12 0008,03089 Kč96 370,68 Kč
24 0007,69951 Kč184 788,24 Kč
25 0007,68040 Kč192 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč