
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,95660 Kč | 695,66 Kč |
| 250 | 6,57908 Kč | 1 644,77 Kč |
| 500 | 6,30654 Kč | 3 153,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,65028 Kč | 6 650,28 Kč |
| 2 000 | 6,37521 Kč | 12 750,42 Kč |
| 3 000 | 6,21961 Kč | 18 658,83 Kč |
| 5 000 | 6,02903 Kč | 30 145,15 Kč |
| 7 000 | 5,90674 Kč | 41 347,18 Kč |
| 10 000 | 5,77985 Kč | 57 798,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




