
CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC5V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.1x1.5) | |
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 27,79280 Kč | 694,82 Kč |
| 50 | 26,64640 Kč | 1 332,32 Kč |
| 100 | 25,54410 Kč | 2 554,41 Kč |
| 250 | 24,15608 Kč | 6 039,02 Kč |
| 500 | 23,15786 Kč | 11 578,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,42088 Kč | 24 420,88 Kč |
| 2 000 | 23,41256 Kč | 46 825,12 Kč |
| 3 000 | 22,84246 Kč | 68 527,38 Kč |
| 5 000 | 22,14449 Kč | 110 722,45 Kč |
| 7 000 | 21,69660 Kč | 151 876,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

