
CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 50 | 8,66800 Kč | 433,40 Kč |
| 100 | 8,31100 Kč | 831,10 Kč |
| 250 | 7,85912 Kč | 1 964,78 Kč |
| 500 | 7,53366 Kč | 3 766,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,94438 Kč | 7 944,38 Kč |
| 2 000 | 7,61566 Kč | 15 231,32 Kč |
| 3 000 | 7,42979 Kč | 22 289,37 Kč |
| 5 000 | 7,20223 Kč | 36 011,15 Kč |
| 7 000 | 7,05617 Kč | 49 393,19 Kč |
| 10 000 | 6,90460 Kč | 69 046,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











