MHDPPK37-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 587
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 137
Unit Price: 82,10000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: 342,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 177,75325 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 255,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 248,83000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 497
Unit Price: 214,81000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 177,75325 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 177,75325 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 622,81100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 217,29580 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 132,71000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 863
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 27,67960 Kč
Datasheet
37 Position Two Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK37-K

DigiKey Part Number
4672-MHDPPK37-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK37-K
Description
37 WAY D-SUB HOOD PLASTIC SNAP L
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
37pos and HD62pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Polyamide (PA66), Nylon 6/6
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDTPPK37-KMH Connectors5874672-MHDTPPK37-K-ND42,84000 KčParametric Equivalent
MHED-D37T-KMH Connectors1374672-MHED-D37T-K-ND82,10000 KčParametric Equivalent
165X03339AAmphenol CONEC55626-1592-ND342,27000 KčParametric Equivalent
165X10169XAmphenol CONEC0165X10169X-ND177,75325 KčParametric Equivalent
165X10169XEAmphenol CONEC0626-1190-ND255,55000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,61000 Kč326,10 Kč
2530,55640 Kč763,91 Kč
5029,09480 Kč1 454,74 Kč
10027,70270 Kč2 770,27 Kč
30025,63507 Kč7 690,52 Kč
50024,72682 Kč12 363,41 Kč
1 00023,54695 Kč23 546,95 Kč
2 50022,07318 Kč55 182,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč