165X10169X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: 342,27000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 255,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 248,83000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 497
Unit Price: 214,81000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 177,75325 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 177,75325 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 622,81100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 217,29580 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 27,67960 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 64,31260 Kč

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 132,71000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 863
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 542
Unit Price: 103,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: 206,41000 Kč
Datasheet
Image for 165X10169X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10169X

DigiKey Part Number
165X10169X-ND
Manufacturer
Manufacturer Product Number
165X10169X
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon, Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03339AAmphenol CONEC55626-1592-ND342,27000 KčParametric Equivalent
165X10169XEAmphenol CONEC0626-1190-ND255,55000 KčParametric Equivalent
165X13399XAmphenol CONEC0626-1588-ND248,83000 KčParametric Equivalent
165X13399XEAmphenol CONEC497626-1198-ND214,81000 KčParametric Equivalent
165X14139XAmphenol CONEC0165X14139X-ND177,75325 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40177,75325 Kč7 110,13 Kč
Manufacturers Standard Package
Unit Price without VAT:177,75325 Kč
Unit Price with VAT:215,08143 Kč