Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14899X | |
|---|---|
DigiKey Part Number | 165X14899X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14899X |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 37 | Color Black |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 342,27000 Kč | Parametric Equivalent |
| 165X10169X | Amphenol CONEC | 0 | 165X10169X-ND | 177,75325 Kč | Parametric Equivalent |
| 165X10169XE | Amphenol CONEC | 0 | 626-1190-ND | 255,55000 Kč | Parametric Equivalent |
| 165X13399X | Amphenol CONEC | 0 | 626-1588-ND | 248,83000 Kč | Parametric Equivalent |
| 165X13399XE | Amphenol CONEC | 497 | 626-1198-ND | 214,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 622,81100 Kč | 12 456,22 Kč |
| Unit Price without VAT: | 622,81100 Kč |
|---|---|
| Unit Price with VAT: | 753,60131 Kč |









