
MHED-D37T-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D37T-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D37T-K |
Description | 37 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 342,27000 Kč | Parametric Equivalent |
| 1731110027 | Molex | 17 | WM12646-ND | 132,71000 Kč | Parametric Equivalent |
| 17E17271 | Amphenol CS (Commercial Products) | 863 | 664-17E17271-ND | 122,21000 Kč | Parametric Equivalent |
| 40-9737H | Cinch Connectivity Solutions | 542 | 116-40-9737H-ND | 103,31000 Kč | Parametric Equivalent |
| 5748678-4 | TE Connectivity AMP Connectors | 241 | A34175-ND | 206,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 65,42960 Kč | 1 635,74 Kč |
| 50 | 62,30100 Kč | 3 115,05 Kč |
| 100 | 59,32350 Kč | 5 932,35 Kč |
| 300 | 54,89857 Kč | 16 469,57 Kč |
| 500 | 52,95528 Kč | 26 477,64 Kč |
| 1 000 | 50,42922 Kč | 50 429,22 Kč |
| 2 500 | 47,27506 Kč | 118 187,65 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

