
4FSH961 | |
|---|---|
DigiKey Part Number | 679-2248-ND |
Manufacturer | |
Manufacturer Product Number | 4FSH961 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4FSH961 Models |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, White |
Packaging Tube | Illumination Voltage (Nominal) 3.05 VDC |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 153,39000 Kč | 1 533,90 Kč |
| 25 | 142,07240 Kč | 3 551,81 Kč |
| 100 | 126,92660 Kč | 12 692,66 Kč |
| 300 | 116,78247 Kč | 35 034,74 Kč |
| 500 | 112,63370 Kč | 56 316,85 Kč |
| 1 000 | 107,56205 Kč | 107 562,05 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |


















