Round Tactile Switch Cap White, Frosted Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D16

DigiKey Part Number
679-2065-ND
Manufacturer
Manufacturer Product Number
1D16
Description
CAP TACTILE ROUND FROSTED WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap White, Frosted Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
MEC Switches
Color
White, Frosted
Series
Illumination
Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
9.60mm Dia x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1013,27100 Kč132,71 Kč
2512,76680 Kč319,17 Kč
5012,38880 Kč619,44 Kč
10012,02560 Kč1 202,56 Kč
30011,46980 Kč3 440,94 Kč
50011,22050 Kč5 610,25 Kč
1 00010,89040 Kč10 890,40 Kč
5 00010,16093 Kč50 804,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč