
4FSH922 | |
|---|---|
DigiKey Part Number | 679-2246-ND |
Manufacturer | |
Manufacturer Product Number | 4FSH922 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Tube | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 134,05100 Kč | 1 340,51 Kč |
| 25 | 124,16520 Kč | 3 104,13 Kč |
| 100 | 110,86310 Kč | 11 086,31 Kč |
| 300 | 101,92220 Kč | 30 576,66 Kč |
| 500 | 98,25636 Kč | 49 128,18 Kč |
| 1 000 | 93,76825 Kč | 93 768,25 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |


















