
1S11-19.0 | |
|---|---|
DigiKey Part Number | 679-2116-ND |
Manufacturer | |
Manufacturer Product Number | 1S11-19.0 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 19.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 50 | 12,38880 Kč | 619,44 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 300 | 11,46980 Kč | 3 440,94 Kč |
| 500 | 11,22050 Kč | 5 610,25 Kč |
| 1 000 | 10,89040 Kč | 10 890,40 Kč |
| 5 000 | 10,16093 Kč | 50 804,65 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |














