
4FSH901 | |
|---|---|
DigiKey Part Number | 679-2245-ND |
Manufacturer | |
Manufacturer Product Number | 4FSH901 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Blue |
Packaging Tube | Illumination Voltage (Nominal) 3.35 VDC |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 173,31700 Kč | 1 733,17 Kč |
| 25 | 160,54240 Kč | 4 013,56 Kč |
| 100 | 143,50240 Kč | 14 350,24 Kč |
| 300 | 132,13410 Kč | 39 640,23 Kč |
| 500 | 127,49398 Kč | 63 746,99 Kč |
| 1 000 | 121,82872 Kč | 121 828,72 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |















