
1ZC16LM11809 | |
|---|---|
DigiKey Part Number | 679-2300-ND |
Manufacturer | |
Manufacturer Product Number | 1ZC16LM11809 |
Description | CAP TACTILE ROUND FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm Dia x 4.00mm H | |
Features | OK Legend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 180,52000 Kč | 1 805,20 Kč |
| 25 | 173,53600 Kč | 4 338,40 Kč |
| 50 | 168,42920 Kč | 8 421,46 Kč |
| 100 | 163,47150 Kč | 16 347,15 Kč |
| 300 | 155,91017 Kč | 46 773,05 Kč |
| 500 | 152,51352 Kč | 76 256,76 Kč |
| 1 000 | 148,02141 Kč | 148 021,41 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |














