
1E092 | |
|---|---|
DigiKey Part Number | 679-2079-ND |
Manufacturer | |
Manufacturer Product Number | 1E092 |
Description | CAP TACTILE ROUND BLK/GRN LENS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black, Green Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Black, Green Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 32,95840 Kč | 823,96 Kč |
| 50 | 31,98840 Kč | 1 599,42 Kč |
| 100 | 31,04760 Kč | 3 104,76 Kč |
| 300 | 29,61417 Kč | 8 884,25 Kč |
| 500 | 28,96968 Kč | 14 484,84 Kč |
| 1 000 | 28,11716 Kč | 28 117,16 Kč |
| 5 000 | 26,23272 Kč | 131 163,60 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |















