Round Tactile Switch Cap Black, Red Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1E098

DigiKey Part Number
679-2082-ND
Manufacturer
Manufacturer Product Number
1E098
Description
CAP TACTILE ROUND BLK/RED LENS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black, Red Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black, Red Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
9.60mm Dia x 7.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1031,87500 Kč318,75 Kč
2530,64040 Kč766,01 Kč
5029,74160 Kč1 487,08 Kč
10028,86600 Kč2 886,60 Kč
30027,53257 Kč8 259,77 Kč
50026,93372 Kč13 466,86 Kč
1 00026,14104 Kč26 141,04 Kč
5 00024,38909 Kč121 945,45 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč