
1F091 | |
|---|---|
DigiKey Part Number | 679-2083-ND |
Manufacturer | |
Manufacturer Product Number | 1F091 |
Description | CAP TACTILE ROUND BLK/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Black, Transparent Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 25 | 30,25400 Kč | 756,35 Kč |
| 50 | 29,36360 Kč | 1 468,18 Kč |
| 100 | 28,50060 Kč | 2 850,06 Kč |
| 300 | 27,18470 Kč | 8 155,41 Kč |
| 500 | 26,59312 Kč | 13 296,56 Kč |
| 1 000 | 25,81074 Kč | 25 810,74 Kč |
| 5 000 | 24,08097 Kč | 120 404,85 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


















