Square Tactile Switch Cap White, Frosted Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1K1116

DigiKey Part Number
679-2101-ND
Manufacturer
Manufacturer Product Number
1K1116
Description
CAP TACTILE SQUARE FROSTED WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap White, Frosted Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
MEC Switches
Color
White, Frosted
Series
Illumination
Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
14.30mm L x 14.30mm W x 8.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1077,33600 Kč773,36 Kč
2574,34120 Kč1 858,53 Kč
5072,15760 Kč3 607,88 Kč
10070,03670 Kč7 003,67 Kč
30066,79883 Kč20 039,65 Kč
50065,34452 Kč32 672,26 Kč
1 00063,42068 Kč63 420,68 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč