Round Tactile Switch Cap Clear Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S11-16.0

DigiKey Part Number
679-2115-ND
Manufacturer
Manufacturer Product Number
1S11-16.0
Description
CAP TACTILE ROUND CLEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Clear Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Tube
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Clear
Illumination
Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
6.50mm Dia x 16.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1013,27100 Kč132,71 Kč
2512,76680 Kč319,17 Kč
5012,38880 Kč619,44 Kč
10012,02560 Kč1 202,56 Kč
30011,46980 Kč3 440,94 Kč
50011,22050 Kč5 610,25 Kč
1 00010,89040 Kč10 890,40 Kč
5 00010,16093 Kč50 804,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč