SDB207L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 43 682
Unit Price: 0,59000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09949 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 4 595
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 926
Unit Price: 0,41000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1 083
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 794
Unit Price: 0,20000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 1 000
Unit Price: 0,37221 Kč
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited, Taiwan Branch
In Stock: 10
Unit Price: 0,44400 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 630
Unit Price: 0,90000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 950
Unit Price: 0,23000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8 000
Unit Price: 0,38000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDBL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB207L-TP

DigiKey Part Number
353-SDB207L-TP-ND
Manufacturer
Manufacturer Product Number
SDB207L-TP
Description
BRIDGE RECT 1PHASE 1KV 2A SDBL-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDBL-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5002,64407 Kč3 966,11 Kč
Unit Price without VAT:2,64407 Kč
Unit Price with VAT:3,19932 Kč