SPX1117M3-L-1-8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 082
Unit Price: 2,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 817
Unit Price: 1,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 16 850
Unit Price: 1,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 5,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 477
Unit Price: 5,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,16000 Kč
Datasheet

Similar


onsemi
In Stock: 7 489
Unit Price: 2,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 12,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 798
Unit Price: 10,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 922
Unit Price: 3,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 052
Unit Price: 2,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 150
Unit Price: 2,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 516
Unit Price: 3,73000 Kč
Datasheet
SPX1117M3-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPX1117M3-L/TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1117M3-L-1-8

DigiKey Part Number
1016-1539-5-ND
Manufacturer
Manufacturer Product Number
SPX1117M3-L-1-8
Description
IC REG LIN 1.8V 800MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1117M3-L-1-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types