


REG1117A-1.8 | |
|---|---|
DigiKey Part Number | REG1117A-1.8-ND |
Manufacturer | |
Manufacturer Product Number | REG1117A-1.8 |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A-1.8 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,04900 Kč | 620,49 Kč |
| 80 | 52,21938 Kč | 4 177,55 Kč |
| 160 | 50,02381 Kč | 8 003,81 Kč |
| 320 | 48,21666 Kč | 15 429,33 Kč |
| 560 | 46,99352 Kč | 26 316,37 Kč |
| 1 040 | 45,84712 Kč | 47 681,00 Kč |
| 2 560 | 44,49755 Kč | 113 913,73 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


